887-028-540-804

Heilind Number:EDA887-028-540-804
Manufacturer:EDAC
Manufacturer Number:887-028-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-540-804

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for uncompromised performance, it features a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows for enhanced functionality, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while its 28 positions offer ample room for versatile setups. Perfect for straight mounting orientation, it thrives in demanding environments with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any connector arsenal.