887-028-541-102

Heilind Number:EDA887-028-541-102
Manufacturer:EDAC
Manufacturer Number:887-028-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-102

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts high performance with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and reliability. With a single row layout and 28 positions, it offers seamless integration for your board-to-board connections. The .156" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in our product to deliver superior connectivity for your PCB needs.