887-028-541-108

Heilind Number:EDA887-028-541-108
Manufacturer:EDAC
Manufacturer Number:887-028-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-108

Detailed Description

Enhance your PCB connections with this high-temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 3A amperage capacity and a durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 28 copper alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any electronic setup. Trust in its quality and efficiency to streamline your connectivity needs.