887-028-541-203

Heilind Number:EDA887-028-541-203
Manufacturer:EDAC
Manufacturer Number:887-028-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The two-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your designs. Upgrade to our High Temp Card Edge Connector for superior performance and durability.