887-028-541-603

Heilind Number:EDA887-028-541-603
Manufacturer:EDAC
Manufacturer Number:887-028-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 28 positions, ensuring seamless and efficient data transmission. With a current rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, making it ideal for high-temperature environments. The contact material, Copper Alloy, ensures secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity solutions with this essential component.