887-028-541-604

Heilind Number:EDA887-028-541-604
Manufacturer:EDAC
Manufacturer Number:887-028-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-604

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance and safety. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring one row with 28 positions, this connector offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for seamless board-to-board connections.