887-028-541-802

Heilind Number:EDA887-028-541-802
Manufacturer:EDAC
Manufacturer Number:887-028-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek connector in classic black boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 28 positions. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's the perfect solution for industrial applications where durability and efficiency are paramount. Trust in our Connector to deliver superior performance and durability, meeting your connectivity needs with ease.