887-028-541-803

Heilind Number:EDA887-028-541-803
Manufacturer:EDAC
Manufacturer Number:887-028-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at a 3A rating. The .156" pitch and .2" row spacing accommodate 28 positions for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in extreme conditions. Trust in this essential component for efficient and secure electronic connections.