887-028-541-804

Heilind Number:EDA887-028-541-804
Manufacturer:EDAC
Manufacturer Number:887-028-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-541-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 28 positions cater to a variety of applications. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees stable operation even in extreme conditions. Elevate your connectivity solutions with this essential component.