887-028-542-102

Heilind Number:EDA887-028-542-102
Manufacturer:EDAC
Manufacturer Number:887-028-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. The copper alloy contact material guarantees efficient conductivity, while the single row configuration with 28 positions offers versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise PCB assembly is simplified. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances ease of installation. Trust in the quality and performance of this essential component for seamless board-to-board connections.