887-028-542-108

Heilind Number:EDA887-028-542-108
Manufacturer:EDAC
Manufacturer Number:887-028-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage rating of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees longevity and stability. With a single row configuration and 28 positions, it's perfect for various PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Improve your connectivity solutions with this essential component.