887-028-542-212

Heilind Number:EDA887-028-542-212
Manufacturer:EDAC
Manufacturer Number:887-028-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance in demanding environments, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for robust durability. Boasting a 3A amperage and copper alloy contact material, it ensures reliable power transmission. With two rows and 28 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it can easily integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any advanced electronic system. Trust in its superior quality and performance to elevate your connectivity solutions.