887-028-542-802

Heilind Number:EDA887-028-542-802
Manufacturer:EDAC
Manufacturer Number:887-028-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-802

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in harsh environments. With two rows and 28 positions, this connector offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing provide convenient installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this Straight-mount connector for seamless Board-to-Board connectivity in your projects.