887-028-542-804

Heilind Number:EDA887-028-542-804
Manufacturer:EDAC
Manufacturer Number:887-028-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 28 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient power transmission, with a high amperage rating of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connectivity.