887-028-542-808

Heilind Number:EDA887-028-542-808
Manufacturer:EDAC
Manufacturer Number:887-028-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Boasting two rows and 28 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries.