887-028-544-203

Heilind Number:EDA887-028-544-203
Manufacturer:EDAC
Manufacturer Number:887-028-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-544-203

Detailed Description

Upgrade your high-temperature applications with this durable black Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliability in extreme conditions. Featuring two rows of 28 positions each, it offers ample connectivity for your PCB projects. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating ensures safe power delivery. Designed for straight mounting orientation, it's easy to integrate into your setup. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments, perfect for industrial and automotive applications. Trust in this connector for secure and high-performance board-to-board connections.