887-028-555-201

Heilind Number:EDA887-028-555-201
Manufacturer:EDAC
Manufacturer Number:887-028-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black finish and meets UL 94V-0 Polyphenylene Sulfide housing material standards. With a 3 A amperage rating, it ensures reliable power transmission. Featuring two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your PCB setup. Trust in its quality and performance for seamless board-to-board connectivity.