887-028-555-207

Heilind Number:EDA887-028-555-207
Manufacturer:EDAC
Manufacturer Number:887-028-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it provides secure and efficient connectivity. Boasting two rows and 28 positions, it offers ample space for your connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB setups with this essential component.