887-028-555-802

Heilind Number:EDA887-028-555-802
Manufacturer:EDAC
Manufacturer Number:887-028-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-555-802

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for durability and performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.