887-028-555-803

Heilind Number:EDA887-028-555-803
Manufacturer:EDAC
Manufacturer Number:887-028-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-555-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand extreme conditions. With two rows and 28 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it guarantees a stable fit on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.