887-028-555-804

Heilind Number:EDA887-028-555-804
Manufacturer:EDAC
Manufacturer Number:887-028-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-555-804

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .156 inches and accommodating 28 positions, it offers seamless integration for your PCB assembly. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this essential component, perfect for various applications in electronics and beyond.