887-028-556-201

Heilind Number:EDA887-028-556-201
Manufacturer:EDAC
Manufacturer Number:887-028-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-556-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a two-row configuration and 28 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, simplify installation and maintenance. Trust in this essential component for secure and efficient board-to-board connections.