887-028-556-207

Heilind Number:EDA887-028-556-207
Manufacturer:EDAC
Manufacturer Number:887-028-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Perfect for high-temperature environments, it can operate between -40 and 105°C with a steady amperage of 3A. Its straight mount orientation and 28 positions make it versatile for various applications, making it an essential component for your PCB assembly needs.