887-028-556-803

Heilind Number:EDA887-028-556-803
Manufacturer:EDAC
Manufacturer Number:887-028-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connection with 28 positions available. The straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent functionality in diverse settings. Elevate your connectivity solutions with this essential component.