887-028-556-804

Heilind Number:EDA887-028-556-804
Manufacturer:EDAC
Manufacturer Number:887-028-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-556-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable board-to-board connections. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and safety. The two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide efficient power transfer with a maximum amperage of 3 A. Boasting 28 positions, it allows for versatile and customizable setups. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse conditions. Perfect for a range of applications, this connector is a vital component for seamless connectivity in electronic systems.