887-028-556-808

Heilind Number:EDA887-028-556-808
Manufacturer:EDAC
Manufacturer Number:887-028-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature conditions. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage capacity for high-power applications. Featuring two rows with 28 positions in total, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches, facilitating precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various operating conditions. Elevate your PCB assembly with this essential connector, a dependable solution for seamless data and power transmission.