887-028-556-812

Heilind Number:EDA887-028-556-812
Manufacturer:EDAC
Manufacturer Number:887-028-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-556-812

Detailed Description

Enhance your high-temperature PCB connections with this sophisticated Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a 2-row layout and 28 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in its durability and efficiency for seamless board-to-board connections. Available in sleek black, it's a sleek and practical choice for your project.