887-028-558-101

Heilind Number:EDA887-028-558-101
Manufacturer:EDAC
Manufacturer Number:887-028-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless, high-speed data transmission. Boasting a single row with 28 positions, it's perfect for streamlined PCB layouts. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for top-tier performance in your electronic applications.