887-028-558-104

Heilind Number:EDA887-028-558-104
Manufacturer:EDAC
Manufacturer Number:887-028-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for durability. With a single row layout and 28 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right angle mounting, it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for secure and efficient board-to-board connections.