887-028-558-108

Heilind Number:EDA887-028-558-108
Manufacturer:EDAC
Manufacturer Number:887-028-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 28 positions, ensuring seamless board-to-board PCB connections. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both performance and safety. The copper alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Engineered for versatility, it boasts a right-angle mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your industrial or electronic applications with this essential component.