887-028-558-112

Heilind Number:EDA887-028-558-112
Manufacturer:EDAC
Manufacturer Number:887-028-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, engineered for optimal performance in demanding environments. Designed with precision, this connector features a single row configuration with 28 positions, ensuring seamless integration into your setup. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of copper alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade to this essential component for seamless board-to-board connectivity.