887-028-558-203

Heilind Number:EDA887-028-558-203
Manufacturer:EDAC
Manufacturer Number:887-028-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and aesthetics. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for your PCB setup. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. With 28 positions available, this connector provides ample connectivity options for your project. Upgrade your connectivity solution with this essential component.