887-028-558-207

Heilind Number:EDA887-028-558-207
Manufacturer:EDAC
Manufacturer Number:887-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a pitch of .156 in and two rows of 28 positions, it offers versatile compatibility in PCB setups. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, guaranteeing seamless performance in demanding conditions. Trust in our connector to deliver consistent and secure board-to-board connections, meeting the highest standards of quality and efficiency.