887-028-558-212

Heilind Number:EDA887-028-558-212
Manufacturer:EDAC
Manufacturer Number:887-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at high temperatures. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 28 positions cater to a variety of applications. Its right-angle mount orientation allows for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.