887-028-558-602

Heilind Number:EDA887-028-558-602
Manufacturer:EDAC
Manufacturer Number:887-028-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-602

Detailed Description

Enhance the performance of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 28 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation further enhances space efficiency, making it a perfect choice for compact electronic designs. Upgrade your PCB setup with this high-quality connector and experience superior performance like never before. Explore our full range of connectors in the Board To Board PCB Connectors category.