887-028-558-603

Heilind Number:EDA887-028-558-603
Manufacturer:EDAC
Manufacturer Number:887-028-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 28 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in even the most demanding environments. The Copper Alloy contact material and 3A amperage rating provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for electronics applications where resilience and functionality are paramount. Elevate your connectivity solutions with this premium Card Edge Connector.