887-028-558-803

Heilind Number:EDA887-028-558-803
Manufacturer:EDAC
Manufacturer Number:887-028-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-803

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for durability, it boasts a 3A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance in demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. With 28 positions for seamless board-to-board connections, this connector guarantees a secure fit. Its right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your setup with this essential component for seamless and efficient connectivity.