887-028-558-807

Heilind Number:EDA887-028-558-807
Manufacturer:EDAC
Manufacturer Number:887-028-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector ensures a secure fit for reliable data transmission. With a current rating of 3 A, it's perfect for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 28 positions. The right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB connectivity needs. Trust in its quality for seamless board-to-board connections in various electronic devices.