887-028-558-812

Heilind Number:EDA887-028-558-812
Manufacturer:EDAC
Manufacturer Number:887-028-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-558-812

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a right-angle mount orientation and dual-row configuration, it offers seamless integration into your circuit board setup. Boasting a contact pitch of .156 inches and accommodating 28 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this black card edge connector and experience enhanced efficiency and reliability.