887-028-559-101

Heilind Number:EDA887-028-559-101
Manufacturer:EDAC
Manufacturer Number:887-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-101

Detailed Description

Enhance your circuitry with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a right angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB layout. Boasting 28 positions in a single row, it offers ample connectivity for your application. Operating in a wide temperature range from -40 to 105°C, it's suitable for a variety of industrial and commercial settings. Trust in its 3A amperage rating and robust construction for secure and efficient board-to-board connections.