887-028-559-102

Heilind Number:EDA887-028-559-102
Manufacturer:EDAC
Manufacturer Number:887-028-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With a single row configuration and 28 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications that require stability and longevity. Upgrade your PCB designs with this high-quality Card Edge Connector.