887-028-559-207

Heilind Number:EDA887-028-559-207
Manufacturer:EDAC
Manufacturer Number:887-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows and a total of 28 positions, it offers ample space for secure board-to-board connections. The .156 inch pitch and .2 inch row spacing ensure precision in assembly, while the right-angle mount orientation adds versatility. Operating flawlessly between -40 and 105°C, it's ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.