887-028-559-603

Heilind Number:EDA887-028-559-603
Manufacturer:EDAC
Manufacturer Number:887-028-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 28 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature environments. Upgrade your electronic assemblies with this essential component.