887-028-559-607

Heilind Number:EDA887-028-559-607
Manufacturer:EDAC
Manufacturer Number:887-028-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 28 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers durability and efficient power transmission, with an amperage rating of 3A. The right-angle mount orientation and row spacing of .2 inches allow for space-saving installation on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance is paramount. Elevate your connectivity solutions with this high-quality Card Edge Connector.