887-028-559-804

Heilind Number:EDA887-028-559-804
Manufacturer:EDAC
Manufacturer Number:887-028-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. Featuring two rows of 28 positions, this connector ensures seamless integration with your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in any application. Upgrade your connectivity with this essential component.