887-028-559-808

Heilind Number:EDA887-028-559-808
Manufacturer:EDAC
Manufacturer Number:887-028-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-559-808

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring superior performance under pressure. With two rows and 28 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in the quality and efficiency of this black connector for your electronic assembly needs.