887-028-560-201

Heilind Number:EDA887-028-560-201
Manufacturer:EDAC
Manufacturer Number:887-028-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-201

Detailed Description

Upgrade your high-temperature connection solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a current rating of 3A, it ensures reliable power transmission, while its two rows of copper alloy contacts provide secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, making it ideal for various PCB applications. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your connectivity experience with this essential component for board-to-board PCB connections.