887-028-560-207

Heilind Number:EDA887-028-560-207
Manufacturer:EDAC
Manufacturer Number:887-028-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-207

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications. The two-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether you're working on a new project or upgrading existing systems, this straight-mount connector guarantees seamless board-to-board connection. Trust in its quality and efficiency for all your connectivity needs.