887-028-560-212

Heilind Number:EDA887-028-560-212
Manufacturer:EDAC
Manufacturer Number:887-028-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in challenging environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows and 28 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature settings. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your PCB connections with this durable and efficient connector, a must-have in your electronic components arsenal.