887-028-560-802

Heilind Number:EDA887-028-560-802
Manufacturer:EDAC
Manufacturer Number:887-028-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-028-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-028-560-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a current rating of 3 A, it provides reliable power transmission for your devices. The two-row design with 28 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.